
2836124-2 | |
|---|---|
DigiKey Part Number | 2836124-2-ND |
Manufacturer | |
Manufacturer Product Number | 2836124-2 |
Description | OC-AT-S-FA-180F-001-0088 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 8-10 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 5.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Pneumatic | Wire Entry Location Side Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46,920.46000 | ¥46,920.46 |


