
2394400-1 | |
|---|---|
DigiKey Part Number | 2132-2394400-1-ND |
Manufacturer | |
Manufacturer Product Number | 2394400-1 |
Description | SDE F AMP MCP 2.8K 0.50-1.00MM2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.50 ~ 1.00mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,531.37000 | ¥8,531.37 |
| 5 | ¥7,908.63600 | ¥39,543.18 |
| 10 | ¥7,654.99700 | ¥76,549.97 |


