Tool Die Set For Contacts, 18-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2389783-2

DigiKey Part Number
2132-2389783-2-ND
Manufacturer
Manufacturer Product Number
2389783-2
Description
SDE F DEUTSCH 16 0.50MM2-18AWG D
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Contacts, 18-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Contacts, 18-20 AWG
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,618.88000¥3,618.88
5¥3,354.49000¥16,772.45
10¥3,246.78500¥32,467.85
25¥3,109.83320¥77,745.83
Manufacturers Standard Package