
2383863-1 | |
|---|---|
DigiKey Part Number | 2132-2383863-1-ND |
Manufacturer | |
Manufacturer Product Number | 2383863-1 |
Description | SDE F MINI-TNDM SPNG 20-32AWG AS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Adjustable |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer TE Application Tooling | Tool Type Hand Crimper |
Series | Ratcheting No Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Active | Features Adjustable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,809.92000 | ¥6,809.92 |


