Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2378735-1

DigiKey Part Number
2132-2378735-1-ND
Manufacturer
Manufacturer Product Number
2378735-1
Description
SDE F DYNAMIC 1000 28-30 AWG ASS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
28-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.05 ~ 0.08mm²
Part Status
Active
Ratcheting
Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,892.21000¥5,892.21
5¥5,461.97800¥27,309.89
10¥5,286.72900¥52,867.29
Manufacturers Standard Package