
2266150-1 | |
|---|---|
DigiKey Part Number | 2132-2266150-1-ND |
Manufacturer | |
Manufacturer Product Number | 2266150-1 |
Description | OCEAN-2.0-APPLICATOR-S-055F070F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Connectivity Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 20-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.35 ~ 0.50mm² |
Tool Method Automated | Ratcheting No Ratchet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32,512.44000 | ¥32,512.44 |



