
2217482-1 | |
|---|---|
DigiKey Part Number | A124942-ND |
Manufacturer | |
Manufacturer Product Number | 2217482-1 |
Description | CERTI-CRIMP II BATTERY CRIMP HAN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | Tool Type Feature Without Crimp Head |
Series | For Use With/Related Products Varies by Crimp Head |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Base Product Number |
Tool Method Battery Powered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70,460.53000 | ¥70,460.53 |






