
2217267-1 | |
|---|---|
DigiKey Part Number | A141801-ND |
Manufacturer | |
Manufacturer Product Number | 2217267-1 |
Description | SDE COMMERCIAL TOOL/DIE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products Rectangular Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 20-22 AWG |
Series | Wire Gauge or Range - mm² 0.34 ~ 0.56mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,378.56000 | ¥10,378.56 |
| 5 | ¥9,621.17200 | ¥48,105.86 |
| 10 | ¥9,312.71500 | ¥93,127.15 |










