
2150438-2 | |
|---|---|
DigiKey Part Number | 2132-2150438-2-ND |
Manufacturer | |
Manufacturer Product Number | 2150438-2 |
Description | OCEAN_2.0_APPLICATOR-E-100F170F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 14-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.50 ~ 2.00mm² |
Tool Method Pneumatic | Ratcheting No Ratchet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47,918.48000 | ¥47,918.48 |


