
2150064-1 | |
|---|---|
DigiKey Part Number | 2150064-1-ND |
Manufacturer | |
Manufacturer Product Number | 2150064-1 |
Description | OC-AT-E-FM-090F130F-001-0056 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Connectivity Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Quick Connects Terminals |
Packaging Bulk | Wire Gauge or Range - mm² 0.30 ~ 0.75mm² |
Part Status Active | Wire Entry Location Front Entry |
Tool Method Automated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38,088.95000 | ¥38,088.95 |


