
2063576-1 | |
|---|---|
DigiKey Part Number | 2132-2063576-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063576-1 |
Description | SDE F MICRO QUADLOCK 0.08-0.22MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08 ~ 0.22mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,315.94000 | ¥7,315.94 |
| 5 | ¥6,781.92000 | ¥33,909.60 |
| 10 | ¥6,564.34300 | ¥65,643.43 |



