Tool Die Set For Rectangular Contacts, 0.5 ~ 1.0mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063534-2

DigiKey Part Number
2132-2063534-2-ND
Manufacturer
Manufacturer Product Number
2063534-2
Description
SDE MCP2.8 0.5-1.0MM2 DIE SET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 0.5 ~ 1.0mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 0.5 ~ 1.0mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,710.54000¥7,710.54
5¥7,147.71200¥35,738.56
10¥6,918.42300¥69,184.23
Manufacturers Standard Package