
2063041-1 | |
|---|---|
DigiKey Part Number | 2132-2063041-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063041-1 |
Description | SDE MQS 0.25-0.5MM2 ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - mm² 0.25 ~ 0.50mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,640.37000 | ¥5,640.37 |
| 5 | ¥5,228.45000 | ¥26,142.25 |
| 10 | ¥5,060.66600 | ¥50,606.66 |


