Tool Die Set For Rectangular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063013-3

DigiKey Part Number
A141782-ND
Manufacturer
Manufacturer Product Number
2063013-3
Description
DIE SET, HEX, 6.80 MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Rectangular Connectors
Manufacturer
TE Application Tooling
Specifications
Hex - 0.268"
Packaging
Bulk
Compatible Tools
354940-1, 9-1478240-0
Part Status
Active
Base Product Number
Tool Type
Die Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,268.94000¥10,268.94
5¥9,519.51200¥47,597.56
10¥9,214.26700¥92,142.67
Manufacturers Standard Package