


1976444-1 | |
|---|---|
DigiKey Part Number | A141767-ND |
Manufacturer | |
Manufacturer Product Number | 1976444-1 |
Description | TOOL HAND CRIMPER 16AWG SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 16 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,829.79000 | ¥9,829.79 |
| 5 | ¥9,112.41600 | ¥45,562.08 |
| 10 | ¥8,820.20500 | ¥88,202.05 |







