Applicator - HDM for Bench Press Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855468-1

DigiKey Part Number
1855468-1-ND
Manufacturer
Manufacturer Product Number
1855468-1
Description
HDM/FA/HB EMPO160TABLOCK180O LM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Applicator - HDM for Bench Press Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator - HDM for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
22-24 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135,252.29000¥135,252.29
Manufacturers Standard Package