
1285002-1 | |
|---|---|
DigiKey Part Number | A141726-ND |
Manufacturer | |
Manufacturer Product Number | 1285002-1 |
Description | ASSY PROCRIMPER AMPMODU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,556.34000 | ¥8,556.34 |
| 5 | ¥7,931.75200 | ¥39,658.76 |
| 10 | ¥7,677.35500 | ¥76,773.55 |




