Hinged (Snap On) Free Hanging Ferrite Core 80Ohm @ 100MHz ~ 500MHz ID 0.512" Dia (13.00mm) OD 0.866" W x 0.925" H (22.00mm x 23.50mm) Length 1.417" (36.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT2436-1330A-BK

DigiKey Part Number
445-2053-ND
Manufacturer
Manufacturer Product Number
ZCAT2436-1330A-BK
Description
FERRITE CORE 80 OHM HINGED 13MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 80Ohm @ 100MHz ~ 500MHz ID 0.512" Dia (13.00mm) OD 0.866" W x 0.925" H (22.00mm x 23.50mm) Length 1.417" (36.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
80Ohm @ 100MHz ~ 500MHz
Manufacturer
TDK
Material
30
Series
Inner Dimension
0.512" Dia (13.00mm)
Packaging
Bulk
Outer Dimension
0.866" W x 0.925" H (22.00mm x 23.50mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
1.417" (36.00mm)
Design
Hinged (Snap On)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.29000¥41.29
10¥28.18600¥281.86
25¥23.86440¥596.61
50¥20.87100¥1,043.55
100¥18.08560¥1,808.56
400¥16.29488¥6,517.95
Manufacturers Standard Package