4.7 µH Shielded Drum Core, Wirewound Inductor 4.2 A 27mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-4R7M

DigiKey Part Number
445-173055-2-ND - Tape & Reel (TR)
445-173055-1-ND - Cut Tape (CT)
445-173055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-4R7M
Description
FIXED IND 4.7UH 4.2A 27 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.2 A 27mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
27mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,927
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.44000¥24.40
100¥2.00630¥200.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.56369¥2,345.53
3,000¥1.47446¥4,423.38
4,500¥1.42468¥6,411.06
7,500¥1.36439¥10,232.92
10,500¥1.32612¥13,924.26
15,000¥1.28676¥19,301.40
Manufacturers Standard Package