3.3 µH Shielded Drum Core, Wirewound Inductor 4.95 A 23mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-3R3N

DigiKey Part Number
445-173052-2-ND - Tape & Reel (TR)
445-173052-1-ND - Cut Tape (CT)
445-173052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-3R3N
Description
FIXED IND 3.3UH 4.95A 23 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 4.95 A 23mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-3R3N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
23mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±30%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,458
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.37300¥23.73
100¥1.95340¥195.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.52201¥2,283.02
3,000¥1.43515¥4,305.45
4,500¥1.38670¥6,240.15
7,500¥1.32802¥9,960.15
10,500¥1.29077¥13,553.08
15,000¥1.25245¥18,786.75
Manufacturers Standard Package