Fixed Kit 78 Pieces (13 Values - 6 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-KIT

DigiKey Part Number
445-182042-KIT-ND
Manufacturer
Manufacturer Product Number
VLS5045EX-KIT
Description
VLS5045EX INDUCTOR KIT
Customer Reference
Detailed Description
Fixed Kit 78 Pieces (13 Values - 6 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Core
Ferrite
Manufacturer
TDK
Quantity
78 Pieces (13 Values - 6 Each)
Series
Inductance Range
1µH ~ 220µH
Packaging
Book
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Packages Included
Non-Standard SMD
Kit Type
Fixed
Shielding
Shielded
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥331.46000¥331.46
10¥287.89500¥2,878.95
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
VLS5045EX-4R7MFIXED IND 4.7UH 3.2A 46.8 MOHM6
VLS5045EX-2R2NFIXED IND 2.2UH 4.7A 28.6 MOHM6
VLS5045EX-220MFIXED IND 22UH 1.8A 162.5 MOHM6
VLS5045EX-470MFIXED IND 47UH 1A 390 MOHM SMD6
Show More