3.3 µH Shielded Drum Core, Wirewound Inductor 2.02 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 2.02 A 65mOhm Max Nonstandard
VLCF5020 Series

VLCF5020T-3R3N2R0-3

DigiKey Part Number
445-4559-2-ND - Tape & Reel (TR)
445-4559-1-ND - Cut Tape (CT)
445-4559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF5020T-3R3N2R0-3
Description
FIXED IND 3.3UH 2.02A 65 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.02 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF5020T-3R3N2R0-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.02A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
65mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Tolerance
±30%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,337
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥4.37500¥43.75
100¥3.59740¥359.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.07760¥1,538.80
1,000¥2.90186¥2,901.86
1,500¥2.80381¥4,205.72
2,500¥2.68510¥6,712.75
3,500¥2.60973¥9,134.06
5,000¥2.53221¥12,661.05
Manufacturers Standard Package