
TFM201610ALMA1R5MTAA | |
|---|---|
DigiKey Part Number | 445-174575-2-ND - Tape & Reel (TR) 445-174575-1-ND - Cut Tape (CT) 445-174575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALMA1R5MTAA |
Description | FIXED IND 1.5UH 2.3A 110 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Thin Film Inductor 2.3 A 110mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610ALMA1R5MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 (2016 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.74600 | ¥37.46 |
| 25 | ¥3.47000 | ¥86.75 |
| 50 | ¥3.27000 | ¥163.50 |
| 100 | ¥3.08390 | ¥308.39 |
| 250 | ¥2.85248 | ¥713.12 |
| 500 | ¥2.68956 | ¥1,344.78 |
| 1,000 | ¥2.53591 | ¥2,535.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.24448 | ¥6,733.44 |
| 6,000 | ¥2.11665 | ¥12,699.90 |
| 9,000 | ¥2.04537 | ¥18,408.33 |
| 15,000 | ¥1.95907 | ¥29,386.05 |
| 21,000 | ¥1.90428 | ¥39,989.88 |
| 30,000 | ¥1.89590 | ¥56,877.00 |




