1 µH Shielded Thin Film Inductor 3.1 A 60mOhm Max 0806 (2016 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201610ALMA1R0MTAA

DigiKey Part Number
445-174574-2-ND - Tape & Reel (TR)
445-174574-1-ND - Cut Tape (CT)
445-174574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201610ALMA1R0MTAA
Description
FIXED IND 1UH 3.1A 60 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 3.1 A 60mOhm Max 0806 (2016 Metric) Soft Termination
Datasheet
 Datasheet
EDA/CAD Models
TFM201610ALMA1R0MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
60mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Features
Soft Termination
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±20%
Supplier Device Package
0806 (2016 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
3.3A
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,950
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.64700¥36.47
25¥3.37400¥84.35
50¥3.18220¥159.11
100¥3.00040¥300.04
250¥2.77540¥693.85
500¥2.61680¥1,308.40
1,000¥2.46735¥2,467.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.18378¥6,551.34
6,000¥2.05941¥12,356.46
9,000¥1.99005¥17,910.45
15,000¥1.90607¥28,591.05
21,000¥1.85277¥38,908.17
30,000¥1.83904¥55,171.20
Manufacturers Standard Package