
TAS4142-BAAC | |
|---|---|
DigiKey Part Number | 445-TAS4142-BAACTR-ND - Tape & Reel (TR) 445-TAS4142-BAACCT-ND - Cut Tape (CT) 445-TAS4142-BAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS4142-BAAC |
Description | MAGNETIC ANGLE SENSOR, AUTOMOTIV |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | TAS4142-BAAC Models |
Category | Output Signal Cosine, Sine |
Manufacturer TDK | Actuator Type External Magnet, Not Included |
Series | Resistance 5 kOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Angle | Termination Style SMD (SMT) Tab |
Technology Magnetoresistive | Operating Temperature -40°C ~ 150°C (TA) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Analog Voltage | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.97000 | ¥101.97 |
| 5 | ¥92.49200 | ¥462.46 |
| 10 | ¥88.96900 | ¥889.69 |
| 25 | ¥84.75080 | ¥2,118.77 |
| 50 | ¥81.86800 | ¥4,093.40 |
| 100 | ¥79.22490 | ¥7,922.49 |
| 500 | ¥75.91856 | ¥37,959.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥67.12144 | ¥201,364.32 |



