


PID75-251M | |
|---|---|
DigiKey Part Number | 495-PID75-251MTR-ND - Tape & Reel (TR) 495-PID75-251MCT-ND - Cut Tape (CT) 495-PID75-251MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID75-251M |
Description | FIXED IND 250UH 270MA 2.25 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Wirewound Inductor 270 mA 2.25Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PID75-251M Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 360mA |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 2.25Ohm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥10.68500 | ¥106.85 |
| 100 | ¥8.78520 | ¥878.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.60194 | ¥6,601.94 |
| 2,000 | ¥6.22615 | ¥12,452.30 |
| 3,000 | ¥6.13325 | ¥18,399.75 |


