


PID150H-251M | |
|---|---|
DigiKey Part Number | 495-PID150H-251MTR-ND - Tape & Reel (TR) 495-PID150H-251MCT-ND - Cut Tape (CT) 495-PID150H-251MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID150H-251M |
Description | FIXED IND 250UH 1.2A 270 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Wirewound Inductor 1.2 A 270mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.2A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 270mOhm |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.610" L x 0.610" W (15.50mm x 15.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥13.46400 | ¥134.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 175 | ¥9.64137 | ¥1,687.24 |
| 350 | ¥9.09131 | ¥3,181.96 |
| 525 | ¥8.78448 | ¥4,611.85 |
| 875 | ¥8.41281 | ¥7,361.21 |
| 1,225 | ¥8.17690 | ¥10,016.70 |
| 1,750 | ¥7.93423 | ¥13,884.90 |


