
PC95PQ26/25Z-12 | |
|---|---|
DigiKey Part Number | 445-180847-ND |
Manufacturer | |
Manufacturer Product Number | PC95PQ26/25Z-12 |
Description | FERRITE CORE PQ 6.52UH PCS95 2PC |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core PQ Type 1.043" (26.50mm) Length 0.748" (19.00mm) Width Diameter 0.974" (24.75mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.47 |
Series | Effective Length (le) mm 55.5 |
Packaging Tray | Effective Area (Ae) mm² 118.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 6530.0 |
Core Type PQ | Finish Uncoated |
Supplier Device Package PQ 26 x 25 | Height 0.974" (24.75mm) |
Material PC95 | Length 1.043" (26.50mm) |
Inductance Factor (Al) 6.52 µH | Width 0.748" (19.00mm) |
Tolerance ±25% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.35000 | ¥63.35 |
| 10 | ¥42.82200 | ¥428.22 |
| 25 | ¥36.00080 | ¥900.02 |
| 50 | ¥34.32720 | ¥1,716.36 |


