
NTCGS163JF103HT8 | |
|---|---|
DigiKey Part Number | 445-NTCGS163JF103HT8TR-ND - Tape & Reel (TR) 445-NTCGS163JF103HT8CT-ND - Cut Tape (CT) 445-NTCGS163JF103HT8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS163JF103HT8 |
Description | NTC,10K,3%,0603,150C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/75 3422K |
Manufacturer TDK | B25/85 3435K |
Series | B25/100 3453K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Power - Max 125 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 3380K | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 5 | ¥1.00800 | ¥5.04 |
| 10 | ¥0.94300 | ¥9.43 |
| 25 | ¥0.87000 | ¥21.75 |
| 50 | ¥0.81880 | ¥40.94 |
| 100 | ¥0.77490 | ¥77.49 |
| 500 | ¥0.68508 | ¥342.54 |
| 1,000 | ¥0.65201 | ¥652.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.58254 | ¥2,330.16 |
| 8,000 | ¥0.55764 | ¥4,461.12 |
| 12,000 | ¥0.54405 | ¥6,528.60 |
| 20,000 | ¥0.52790 | ¥10,558.00 |
| 28,000 | ¥0.51782 | ¥14,498.96 |
| 40,000 | ¥0.50759 | ¥20,303.60 |

