



NTCG163EH400HT1 | |
|---|---|
DigiKey Part Number | 445-174910-2-ND - Tape & Reel (TR) 445-174910-1-ND - Cut Tape (CT) 445-174910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163EH400HT1 |
Description | THERMISTOR NTC 40OHM 3244K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 40 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 3244K |
Manufacturer TDK | B25/85 3250K |
Series | B25/100 3497K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 40 | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 5 | ¥1.29000 | ¥6.45 |
| 10 | ¥1.20700 | ¥12.07 |
| 25 | ¥1.11800 | ¥27.95 |
| 50 | ¥1.05860 | ¥52.93 |
| 100 | ¥1.00150 | ¥100.15 |
| 500 | ¥0.88870 | ¥444.35 |
| 1,000 | ¥0.84685 | ¥846.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.75867 | ¥3,034.68 |
| 8,000 | ¥0.72722 | ¥5,817.76 |
| 12,000 | ¥0.71007 | ¥8,520.84 |
| 20,000 | ¥0.68966 | ¥13,793.20 |
| 28,000 | ¥0.67693 | ¥18,954.04 |
| 40,000 | ¥0.66400 | ¥26,560.00 |




