



NTCG104KF104FT1 | |
|---|---|
DigiKey Part Number | 445-NTCG104KF104FT1TR-ND - Tape & Reel (TR) 445-NTCG104KF104FT1CT-ND - Cut Tape (CT) 445-NTCG104KF104FT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104KF104FT1 |
Description | THERM NTC 100KOHM 4550K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 4550K |
Series | B25/85 4485K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 5 | ¥0.64600 | ¥3.23 |
| 10 | ¥0.61200 | ¥6.12 |
| 25 | ¥0.55920 | ¥13.98 |
| 50 | ¥0.52760 | ¥26.38 |
| 100 | ¥0.49790 | ¥49.79 |
| 500 | ¥0.43764 | ¥218.82 |
| 1,000 | ¥0.41540 | ¥415.40 |
| 5,000 | ¥0.37101 | ¥1,855.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.34772 | ¥3,477.20 |
| 20,000 | ¥0.33293 | ¥6,658.60 |
| 30,000 | ¥0.32486 | ¥9,745.80 |
| 50,000 | ¥0.31527 | ¥15,763.50 |
| 70,000 | ¥0.30928 | ¥21,649.60 |
| 100,000 | ¥0.30321 | ¥30,321.00 |

