Similar
Similar
Similar

Category | DC Resistance (DCR) 3.8Ohm |
Mfr | Q @ Freq 10 @ 796kHz |
Series | Frequency - Self Resonant 5.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Shielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-221K-EF | TDK | 11,219 | 445-16394-1-ND | ¥1.49000 | Similar |
| CC453232-221KL | Bourns Inc. | 0 | 118-CC453232-221KLCT-ND | ¥2.32000 | Similar |
| ISC1812ER221K | Vishay Dale | 0 | 541-1616-2-ND | ¥7.29993 | Similar |




