1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ2012S102JTD25

DigiKey Part Number
445-MPZ2012S102JTD25TR-ND - Tape & Reel (TR)
445-MPZ2012S102JTD25CT-ND - Cut Tape (CT)
445-MPZ2012S102JTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ2012S102JTD25
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ2012S102JTD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1.5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
150mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,795
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.67000¥1.67
10¥1.18100¥11.81
25¥1.02200¥25.55
50¥0.91460¥45.73
100¥0.81760¥81.76
250¥0.70064¥175.16
500¥0.62010¥310.05
1,000¥0.54520¥545.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.39932¥1,597.28
8,000¥0.37445¥2,995.60
Manufacturers Standard Package