
MPZ1005S181HT000 | |
|---|---|
DigiKey Part Number | 445-MPZ1005S181HT000TR-ND - Tape & Reel (TR) 445-MPZ1005S181HT000CT-ND - Cut Tape (CT) 445-MPZ1005S181HT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S181HT000 |
Description | FERRITE BEAD 180 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.6A 85mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.6A |
Manufacturer TDK | DC Resistance (DCR) (Max) 85mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.97000 | ¥0.97 |
| 10 | ¥0.67900 | ¥6.79 |
| 25 | ¥0.59240 | ¥14.81 |
| 50 | ¥0.53260 | ¥26.63 |
| 100 | ¥0.47700 | ¥47.70 |
| 250 | ¥0.41048 | ¥102.62 |
| 500 | ¥0.36464 | ¥182.32 |
| 1,000 | ¥0.32232 | ¥322.32 |
| 5,000 | ¥0.24280 | ¥1,214.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.19837 | ¥1,983.70 |



