
MPZ1005F470ETD25 | |
|---|---|
DigiKey Part Number | 445-172743-2-ND - Tape & Reel (TR) 445-172743-1-ND - Cut Tape (CT) 445-172743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005F470ETD25 |
Description | FERRITE BEAD 47 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 450mA 450mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 450mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.93100 | ¥19.31 |
| 25 | ¥1.66800 | ¥41.70 |
| 50 | ¥1.49180 | ¥74.59 |
| 100 | ¥1.33040 | ¥133.04 |
| 250 | ¥1.13448 | ¥283.62 |
| 500 | ¥0.99906 | ¥499.53 |
| 1,000 | ¥0.87352 | ¥873.52 |
| 5,000 | ¥0.81473 | ¥4,073.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.66563 | ¥6,656.30 |



