33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 750mA 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ0603S330CT000

DigiKey Part Number
445-7794-2-ND - Tape & Reel (TR)
445-7794-1-ND - Cut Tape (CT)
445-7794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ0603S330CT000
Description
FERRITE BEAD 33 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 750mA 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ0603S330CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
750mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
90mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
33 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,196
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥1.01400¥10.14
25¥0.88160¥22.04
50¥0.79000¥39.50
100¥0.70620¥70.62
250¥0.60620¥151.55
500¥0.53708¥268.54
1,000¥0.47308¥473.08
5,000¥0.38578¥1,928.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.31518¥4,727.70
Manufacturers Standard Package