
MMZ1608S601ATD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608S601ATD25TR-ND - Tape & Reel (TR) 445-MMZ1608S601ATD25CT-ND - Cut Tape (CT) 445-MMZ1608S601ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608S601ATD25 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 350mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.54700 | ¥5.47 |
| 25 | ¥0.47240 | ¥11.81 |
| 50 | ¥0.42320 | ¥21.16 |
| 100 | ¥0.38000 | ¥38.00 |
| 250 | ¥0.32760 | ¥81.90 |
| 500 | ¥0.29164 | ¥145.82 |
| 1,000 | ¥0.25841 | ¥258.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.19319 | ¥772.76 |
| 8,000 | ¥0.16730 | ¥1,338.40 |
| 12,000 | ¥0.15297 | ¥1,835.64 |
| 20,000 | ¥0.15208 | ¥3,041.60 |






