
MMZ1608A222BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608A222BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608A222BTA00CT-ND - Cut Tape (CT) 445-MMZ1608A222BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608A222BTA00 |
Description | FERRITE BEAD 2.2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608A222BTA00 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 2.2 kOhms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.56400 | ¥5.64 |
| 25 | ¥0.49360 | ¥12.34 |
| 50 | ¥0.44260 | ¥22.13 |
| 100 | ¥0.39670 | ¥39.67 |
| 250 | ¥0.34172 | ¥85.43 |
| 500 | ¥0.30398 | ¥151.99 |
| 1,000 | ¥0.26925 | ¥269.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.20112 | ¥804.48 |
| 8,000 | ¥0.17404 | ¥1,392.32 |
| 12,000 | ¥0.15980 | ¥1,917.60 |




