



MMZ1005Y102CT000 | |
|---|---|
DigiKey Part Number | 445-2157-2-ND - Tape & Reel (TR) 445-2157-1-ND - Cut Tape (CT) 445-2157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y102CT000 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y102CT000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.46700 | ¥4.67 |
| 25 | ¥0.40560 | ¥10.14 |
| 50 | ¥0.36500 | ¥18.25 |
| 100 | ¥0.32800 | ¥32.80 |
| 250 | ¥0.28284 | ¥70.71 |
| 500 | ¥0.25196 | ¥125.98 |
| 1,000 | ¥0.22349 | ¥223.49 |
| 5,000 | ¥0.16509 | ¥825.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.13875 | ¥1,387.50 |
| 20,000 | ¥0.12784 | ¥2,556.80 |


