
MMZ0603Y601CT000 | |
|---|---|
DigiKey Part Number | 445-7790-2-ND - Tape & Reel (TR) 445-7790-1-ND - Cut Tape (CT) 445-7790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603Y601CT000 |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603Y601CT000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.15000 | ¥1.15 |
| 10 | ¥0.81100 | ¥8.11 |
| 25 | ¥0.70520 | ¥17.63 |
| 50 | ¥0.63120 | ¥31.56 |
| 100 | ¥0.56510 | ¥56.51 |
| 250 | ¥0.48596 | ¥121.49 |
| 500 | ¥0.43130 | ¥215.65 |
| 1,000 | ¥0.38077 | ¥380.77 |
| 5,000 | ¥0.29676 | ¥1,483.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.24245 | ¥3,636.75 |




