


MLZ2012M150WT000 | |
|---|---|
DigiKey Part Number | 445-6397-2-ND - Tape & Reel (TR) 445-6397-1-ND - Cut Tape (CT) 445-6397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M150WT000 |
Description | FIXED IND 15UH 250MA 950 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 250 mA 950mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M150WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 950mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.60400 | ¥6.04 |
| 100 | ¥0.49540 | ¥49.54 |
| 1,000 | ¥0.40738 | ¥407.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.37666 | ¥753.32 |
| 4,000 | ¥0.35514 | ¥1,420.56 |
| 6,000 | ¥0.34312 | ¥2,058.72 |
| 10,000 | ¥0.32857 | ¥3,285.70 |
| 14,000 | ¥0.31932 | ¥4,470.48 |
| 20,000 | ¥0.30981 | ¥6,196.20 |

