
MLG1005SR18JTD25 | |
|---|---|
DigiKey Part Number | 445-16329-2-ND - Tape & Reel (TR) 445-16329-1-ND - Cut Tape (CT) 445-16329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR18JTD25 |
Description | FIXED IND 180NH 150MA 3.8 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 150 mA 3.8Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR18JTD25 Models |
Category | DC Resistance (DCR) 3.8Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.76900 | ¥7.69 |
| 25 | ¥0.71120 | ¥17.78 |
| 50 | ¥0.66980 | ¥33.49 |
| 100 | ¥0.63180 | ¥63.18 |
| 250 | ¥0.58452 | ¥146.13 |
| 500 | ¥0.55094 | ¥275.47 |
| 1,000 | ¥0.51944 | ¥519.44 |
| 2,500 | ¥0.48055 | ¥1,201.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.41502 | ¥4,150.20 |
| 20,000 | ¥0.39134 | ¥7,826.80 |
| 30,000 | ¥0.37814 | ¥11,344.20 |
| 50,000 | ¥0.36215 | ¥18,107.50 |
| 70,000 | ¥0.35200 | ¥24,640.00 |
| 100,000 | ¥0.34156 | ¥34,156.00 |


