
MHQ0603P33NJT000 | |
|---|---|
DigiKey Part Number | 445-16846-2-ND - Tape & Reel (TR) 445-16846-1-ND - Cut Tape (CT) 445-16846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P33NJT000 |
Description | FIXED IND 33NH 160MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 160 mA 2.8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P33NJT000 Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 14 @ 300MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43800 | ¥4.38 |
| 100 | ¥0.36310 | ¥36.31 |
| 1,000 | ¥0.29863 | ¥298.63 |
| 5,000 | ¥0.26047 | ¥1,302.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.23271 | ¥3,490.65 |
| 30,000 | ¥0.21944 | ¥6,583.20 |
| 45,000 | ¥0.21203 | ¥9,541.35 |
| 75,000 | ¥0.20306 | ¥15,229.50 |
| 105,000 | ¥0.19736 | ¥20,722.80 |
| 150,000 | ¥0.19151 | ¥28,726.50 |


