60 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1.6A 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1.6A 75mOhm
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1608GAD471LTAH0

DigiKey Part Number
445-181517-2-ND - Tape & Reel (TR)
445-181517-1-ND - Cut Tape (CT)
445-181517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1608GAD471LTAH0
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1.6A 75mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.6A
Manufacturer
TDK
DC Resistance (DCR) (Max)
75mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Audio Line
Height (Max)
0.030" (0.75mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.03000¥2.03
10¥1.62200¥16.22
25¥1.49520¥37.38
50¥1.40360¥70.18
100¥1.32070¥132.07
250¥1.21736¥304.34
500¥1.14470¥572.35
1,000¥1.07673¥1,076.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.92549¥3,701.96
8,000¥0.87057¥6,964.56
12,000¥0.83999¥10,079.88
20,000¥0.80296¥16,059.20
28,000¥0.77946¥21,824.88
40,000¥0.75529¥30,211.60
Manufacturers Standard Package