
FS1603A-3300-AL | |
|---|---|
DigiKey Part Number | 445-FS1603A-3300-ALTR-ND - Tape & Reel (TR) 445-FS1603A-3300-ALCT-ND - Cut Tape (CT) 445-FS1603A-3300-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1603A-3300-AL |
Description | TDK MPOL POWER MODULE, 3.3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 3.3V 3A 4.5V - 16V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Power (Watts) 9.9 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.13" L x 0.13" W x 0.05" H (3.3mm x 3.3mm x 1.4mm) |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.09000 | ¥43.09 |
| 10 | ¥28.59800 | ¥285.98 |
| 100 | ¥20.36650 | ¥2,036.65 |
| 500 | ¥18.34698 | ¥9,173.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.98937 | ¥44,968.11 |





