
DPX105950DT-6012A2 | |
|---|---|
DigiKey Part Number | 445-DPX105950DT-6012A2TR-ND - Tape & Reel (TR) 445-DPX105950DT-6012A2CT-ND - Cut Tape (CT) 445-DPX105950DT-6012A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX105950DT-6012A2 |
Description | MULTILAYER DIPLEXER FOR LTE/5GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Low Band Attenuation (min / max dB) 23.00dB / 29.00dB |
Manufacturer TDK | High Band Attenuation (min / max dB) 32.00dB / 41.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0402 (1005 Metric), 4 PC Pad |
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.92700 | ¥19.27 |
| 25 | ¥1.77320 | ¥44.33 |
| 50 | ¥1.66720 | ¥83.36 |
| 100 | ¥1.56800 | ¥156.80 |
| 250 | ¥1.44560 | ¥361.40 |
| 500 | ¥1.35976 | ¥679.88 |
| 1,000 | ¥1.27895 | ¥1,278.95 |
| 5,000 | ¥1.10962 | ¥5,548.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.01396 | ¥10,139.60 |
| 20,000 | ¥0.95379 | ¥19,075.80 |
| 30,000 | ¥0.92025 | ¥27,607.50 |
| 50,000 | ¥0.87963 | ¥43,981.50 |
| 70,000 | ¥0.85386 | ¥59,770.20 |


