
CLF5030NIT-1R0N-D | |
|---|---|
DigiKey Part Number | 445-174693-2-ND - Tape & Reel (TR) 445-174693-1-ND - Cut Tape (CT) 445-174693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-1R0N-D |
Description | FIXED IND 1UH 3.7A 24.7 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.7 A 24.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-1R0N-D Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.30900 | ¥53.09 |
| 25 | ¥4.91240 | ¥122.81 |
| 50 | ¥4.63280 | ¥231.64 |
| 100 | ¥4.36740 | ¥436.74 |
| 250 | ¥4.04004 | ¥1,010.01 |
| 500 | ¥3.80932 | ¥1,904.66 |
| 1,000 | ¥3.59191 | ¥3,591.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.29030 | ¥6,580.60 |
| 4,000 | ¥3.10297 | ¥12,411.88 |
| 6,000 | ¥2.99847 | ¥17,990.82 |
| 10,000 | ¥2.87198 | ¥28,719.80 |
| 14,000 | ¥2.79168 | ¥39,083.52 |
| 20,000 | ¥2.79112 | ¥55,822.40 |


