Humidity 5 ~ 95% RH Analog Voltage ±5% RH 60 s Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS-UGS

DigiKey Part Number
445-2577-ND
Manufacturer
Manufacturer Product Number
CHS-UGS
Description
SENSOR HUMIDITY 5V ANALOG 5% MOD
Customer Reference
Detailed Description
Humidity 5 ~ 95% RH Analog Voltage ±5% RH 60 s Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CHS-UGS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
500mV @ 50%RH
Manufacturer
TDK
Accuracy
±5% RH
Series
Response Time
60 s
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Mounting Type
Through Hole
Sensor Type
Humidity
Operating Temperature
0°C ~ 50°C
Humidity Range
5 ~ 95% RH
Package / Case
Housed Sensor
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥343.50000¥343.50
5¥315.74200¥1,578.71
10¥306.90000¥3,069.00