

CGA9N3X7S2A106M230KB | |
|---|---|
DigiKey Part Number | 445-13152-2-ND - Tape & Reel (TR) 445-13152-1-ND - Cut Tape (CT) 445-13152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7S2A106M230KB |
Description | CAP CER 10UF 100V X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7S2A106M230KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥13.82700 | ¥138.27 |
| 50 | ¥11.27500 | ¥563.75 |
| 100 | ¥10.48850 | ¥1,048.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.89594 | ¥4,447.97 |
| 1,000 | ¥8.49568 | ¥8,495.68 |
| 1,500 | ¥8.29516 | ¥12,442.74 |
| 2,500 | ¥8.07293 | ¥20,182.32 |
| 3,500 | ¥7.94297 | ¥27,800.40 |
| 5,000 | ¥7.81792 | ¥39,089.60 |

