

CGA4C2NP01H682J060AA | |
|---|---|
DigiKey Part Number | 445-12635-2-ND - Tape & Reel (TR) 445-12635-1-ND - Cut Tape (CT) 445-12635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2NP01H682J060AA |
Description | CAP CER 6800PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2NP01H682J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.83600 | ¥18.36 |
| 50 | ¥1.35140 | ¥67.57 |
| 100 | ¥1.20250 | ¥120.25 |
| 500 | ¥0.95072 | ¥475.36 |
| 1,000 | ¥0.87306 | ¥873.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.73502 | ¥2,940.08 |
| 8,000 | ¥0.69301 | ¥5,544.08 |
| 12,000 | ¥0.67197 | ¥8,063.64 |
| 20,000 | ¥0.64865 | ¥12,973.00 |
| 28,000 | ¥0.63502 | ¥17,780.56 |
| 40,000 | ¥0.62191 | ¥24,876.40 |

